Add To Favorites
821-S1-005-30-013101 5 Position Spring Piston Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.80000 $28.00
25 2.56680 $64.17
50 2.45020 $122.51
100 2.33350 $233.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1736-ND
Copy   1212-1736-ND
Quantity Available 210
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

821-S1-005-30-013101

Copy   821-S1-005-30-013101
Description CONN SPRING LOAD 5POS SMT 5.5MM
Copy   CONN SPRING LOAD 5POS SMT 5.5MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5 Position Spring Piston Connector Surface Mount

Copy   5 Position Spring Piston Connector Surface Mount
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 821
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 5
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 220
Other Names 1212-1736
821-S1-005-30-013101-ND

14:13:30 1/21/2019