Add To Favorites
813-SS-010-30-005101 10 Position Spring Piston Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
140 3.70729 $519.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1685-ND
Copy   1212-1685-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

813-SS-010-30-005101

Copy   813-SS-010-30-005101
Description CONN SPRING LOAD 10POS DUAL SMD
Copy   CONN SPRING LOAD 10POS DUAL SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Position Spring Piston Connector Surface Mount

Copy   10 Position Spring Piston Connector Surface Mount
Documents & Media
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 813
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 10
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RASM712PX - Switchcraft Inc. | RASM712PX-ND DigiKey Electronics
  • RASM712PX
  • Switchcraft Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price $1.54000
  • RASM712PX-ND
  • MDT320A03001 - Amphenol ICC (Commercial Products) | MDT320A03001CT-ND DigiKey Electronics
  • MDT320A03001
  • Amphenol ICC (Commercial Products)
  • CONN FEMALE 67POS 0.020 GOLD
  • Unit Price $1.24000
  • MDT320A03001CT-ND
  • NCP330MUTBG - ON Semiconductor | NCP330MUTBGOSCT-ND DigiKey Electronics
  • NCP330MUTBG
  • ON Semiconductor
  • IC LOAD SWITCH FET 3A 4UDFN
  • Unit Price $0.81000
  • NCP330MUTBGOSCT-ND
  • 686104183422 - Wurth Electronics Inc. | 732-11322-1-ND DigiKey Electronics
  • 686104183422
  • Wurth Electronics Inc.
  • CONN FFC TOP 4POS 1MM SMD R/A
  • Unit Price $1.11000
  • 732-11322-1-ND
Additional Resources
Standard Package ? 140
Other Names 1212-1685
813-SS-010-30-005101-ND

06:21:17 1/21/2019