Add To Favorites
813-SS-008-30-004101 8 Position Spring Piston Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.55900 $35.59
25 3.26240 $81.56
50 3.11400 $155.70
100 2.96580 $296.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1677-ND
Copy   1212-1677-ND
Quantity Available 130
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

813-SS-008-30-004101

Copy   813-SS-008-30-004101
Description CONN SPRING LOAD 8POS DUAL SMD
Copy   CONN SPRING LOAD 8POS DUAL SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8 Position Spring Piston Connector Surface Mount

Copy   8 Position Spring Piston Connector Surface Mount
Documents & Media
Environmental Information RoHS Declaration
Online Catalog 813 Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 813
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 8
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180
Other Names 1212-1677
813-SS-008-30-004101-ND

08:56:39 1/22/2019