Add To Favorites
813-S1-006-30-016101 6 Position Spring Piston Connector Surface Mount
Product Overview
Digi-Key Part Number 1212-1630-ND
Copy   1212-1630-ND
Quantity Available 210
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

813-S1-006-30-016101

Copy   813-S1-006-30-016101
Description CONN SPRING LOAD 6POS DUAL SMD
Copy   CONN SPRING LOAD 6POS DUAL SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6 Position Spring Piston Connector Surface Mount

Copy   6 Position Spring Piston Connector Surface Mount
Documents & Media
Datasheets 813-S1-yyy-30-zzz101
Environmental Information RoHS Declaration
Mfg CAD Models 813-S1-006-30-016101
Online Catalog 813 Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 813
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 210
Other Names 1212-1630
813-S1-006-30-016101-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 $3.02
10 2.90400 $29.04
25 2.66160 $66.54
50 2.54080 $127.04
100 2.41980 $241.98

Submit a request for quotation on quantities greater than those displayed.

07:22:49 9/21/2018