Add To Favorites
813-S1-006-10-015101 6 Position Spring Piston Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 2.47371 $519.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 813-S1-006-10-015101-ND
Copy   813-S1-006-10-015101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

813-S1-006-10-015101

Copy   813-S1-006-10-015101
Description CONN SPRING LOAD 6POS DUAL PCB
Copy   CONN SPRING LOAD 6POS DUAL PCB
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6 Position Spring Piston Connector Through Hole

Copy   6 Position Spring Piston Connector Through Hole
Documents & Media
Datasheets 813-S1-yyy-10-zzz101
Environmental Information RoHS Declaration
Mfg CAD Models 813-S1-006-10-015101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 813
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 210

06:10:20 12/18/2018