Add To Favorites
811-SS-006-30-001101 6 Position Spring Piston Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.66900 $26.69
25 2.44680 $61.17
50 2.33560 $116.78
100 2.22440 $222.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1584-ND
Copy   1212-1584-ND
Quantity Available 211
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

811-SS-006-30-001101

Copy   811-SS-006-30-001101
Description CONN SPRING LOAD 6POS SNGL SMD
Copy   CONN SPRING LOAD 6POS SNGL SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6 Position Spring Piston Connector Surface Mount

Copy   6 Position Spring Piston Connector Surface Mount
Documents & Media
Datasheets 811-SS-yyy-30-zzz101
Environmental Information RoHS Declaration
Online Catalog 811 Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 230
Other Names 1212-1584
811-SS-006-30-001101-ND

08:11:08 12/19/2018