Add To Favorites
Product Overview
Digi-Key Part Number 1212-1582-ND
Quantity Available 1,228
Can ship immediately
Manufacturer

Manufacturer Part Number

811-SS-005-30-007101

Description CONN SPRING LOAD 5POS SNGL SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5 Position Spring Piston Connector Surface Mount

Documents & Media
Datasheets 811-SS-yyy-30-zzz101
Environmental Information RoHS Declaration
Online Catalog 811 Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 5
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 280
Other Names 1212-1582
811-SS-005-30-007101-ND

12:46:18 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.27100 $22.71
25 2.13160 $53.29
50 2.03900 $101.95
100 1.94620 $194.62
250 1.76088 $440.22
500 1.62186 $810.93
1,000 1.39017 $1,390.17
2,500 1.29749 $3,243.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback