Add To Favorites
811-S1-019-10-017101 19 Position Spring Piston Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
70 7.29586 $510.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-S1-019-10-017101-ND
Copy   811-S1-019-10-017101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

811-S1-019-10-017101

Copy   811-S1-019-10-017101
Description CONN SPRING LOAD 19POS SNGL PCB
Copy   CONN SPRING LOAD 19POS SNGL PCB
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

19 Position Spring Piston Connector Through Hole

Copy   19 Position Spring Piston Connector Through Hole
Documents & Media
Datasheets 811-S1-yyy-10-zzz101
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 19
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70

19:01:54 1/22/2019