Add To Favorites
811-S1-007-30-016101 7 Position Spring Piston Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 3.33700 $33.37
25 3.05880 $76.47
50 2.91980 $145.99
100 2.78070 $278.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1538-ND
Copy   1212-1538-ND
Quantity Available 190
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

811-S1-007-30-016101

Copy   811-S1-007-30-016101
Description CONN SPRING LOAD 7POS SNGL SMD
Copy   CONN SPRING LOAD 7POS SNGL SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

7 Position Spring Piston Connector Surface Mount

Copy   7 Position Spring Piston Connector Surface Mount
Documents & Media
Datasheets 811-S1-yyy-30-zzz101
Environmental Information RoHS Declaration
Mfg CAD Models 811-S1-007-30-016101
Online Catalog 811 Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 7
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 190
Other Names 1212-1538
811-S1-007-30-016101-ND

14:03:06 11/14/2018