Add To Favorites
811-S1-006-30-014191 6 Position Spring Piston Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 2.47232 $1,483.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-S1-006-30-014191-ND
Copy   811-S1-006-30-014191-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

811-S1-006-30-014191

Copy   811-S1-006-30-014191
Description CONN SPRING LOAD 6POS SNGL SMD
Copy   CONN SPRING LOAD 6POS SNGL SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6 Position Spring Piston Connector Surface Mount

Copy   6 Position Spring Piston Connector Surface Mount
Documents & Media
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 811
Packaging ? Bulk ?
Part Status Active
Connector Type Piston
Number of Contacts 6
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600

18:44:09 12/18/2018