Add To Favorites
803-87-088-10-004101 88 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Overview
Digi-Key Part Number 803-87-088-10-004101-ND
Copy   803-87-088-10-004101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

803-87-088-10-004101

Copy   803-87-088-10-004101
Description PCB CONN SOLDER TAIL 2.54MM
Copy   PCB CONN SOLDER TAIL 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

88 Position Socket Connector 0.100" (2.54mm) Through Hole Gold

Copy   88 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Documents & Media
Datasheets 803-xx-yyy-10-004101
Environmental Information RoHS Declaration
Mfg CAD Models 803-87-088-10-004101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 803
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 88
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.276" (7.00mm)
Contact Length - Post 0.114" (2.90mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.98950 $698.95

Submit a request for quotation on quantities greater than those displayed.

14:31:25 9/18/2018