Add To Favorites
803-87-086-30-001101 86 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 6.98478 $628.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 803-87-086-30-001101-ND
Copy   803-87-086-30-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

803-87-086-30-001101

Copy   803-87-086-30-001101
Description CONN SOCKET 86POS 0.1 GOLD SMD
Copy   CONN SOCKET 86POS 0.1 GOLD SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

86 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold

Copy   86 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold
Documents & Media
Datasheets 803-xx-yyy-30-001101
Environmental Information RoHS Declaration
Mfg CAD Models 803-87-086-30-001101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 803
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 86
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.339" (8.61mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 90

00:06:02 12/14/2018