Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1212-1498-ND
Quantity Available 172
Can ship immediately

Manufacturer Part Number


Description CONN HDR 72POS 0.100 T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

72 Positions Header Connector 0.100" (2.54mm) Through Hole Tin

Documents & Media
Datasheets 802-yy-yyy-10-002101
Environmental Information RoHS Declaration
Mfg CAD Models 802-80-072-10-002101
Online Catalog 802 Series
Product Attributes Select All
Manufacturer Preci-Dip
Series 802
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 72
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.385" (9.77mm)
Insulation Height 0.110" (2.79mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 150VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Additional Resources
Standard Package ? 175
Other Names 1212-1498

14:38:17 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 5.82000 $5.82
10 5.58800 $55.88
100 4.65650 $465.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback