Add To Favorites
802-10-060-10-002101 Connector Header Through Hole 60 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
114 5.76061 $656.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 802-10-060-10-002101-ND
Copy   802-10-060-10-002101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

802-10-060-10-002101

Copy   802-10-060-10-002101
Description CONN HDR 60POS 0.100 T/H
Copy   CONN HDR 60POS 0.100 T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 60 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 60 position 0.100" (2.54mm)
Documents & Media
Datasheets 802-yy-yyy-10-002101
Environmental Information RoHS Declaration
Mfg CAD Models 802-10-060-10-002101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 802
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 60
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.385" (9.77mm)
Insulation Height 0.110" (2.79mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 150VDC
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 114

03:22:53 10/22/2018