Add To Favorites
802-10-018-30-507101 18 Position Spring Mating Target Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1489-ND
Copy   1212-1489-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

802-10-018-30-507101

Copy   802-10-018-30-507101
Description CONN SPRING PAD 18POS DUAL SMD
Copy   CONN SPRING PAD 18POS DUAL SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

18 Position Spring Mating Target Connector Surface Mount

Copy   18 Position Spring Mating Target Connector Surface Mount
Documents & Media
Datasheets 802-10-yyy-30-507101
Environmental Information RoHS Declaration
Mfg CAD Models 802-10-018-30-507101
Online Catalog 802 Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 802
Packaging ? Bulk ?
Part Status Active
Connector Type Mating Target
Number of Contacts 18
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RASM712PX - Switchcraft Inc. | RASM712PX-ND DigiKey Electronics
  • RASM712PX
  • Switchcraft Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price $1.54000
  • RASM712PX-ND
  • CMS1-11-R - Eaton - Electronics Division | 283-4048-1-ND DigiKey Electronics
  • CMS1-11-R
  • Eaton - Electronics Division
  • CMC 100UH 1.35A 2LN SMD
  • Unit Price $3.15000
  • 283-4048-1-ND
  • S811-1X1T-06-F - Bel Fuse Inc. | 507-1456-1-ND DigiKey Electronics
  • S811-1X1T-06-F
  • Bel Fuse Inc.
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price $5.26000
  • 507-1456-1-ND
  • CSD01060E-TR - Cree/Wolfspeed | CSD01060E-CT-ND DigiKey Electronics
  • CSD01060E-TR
  • Cree/Wolfspeed
  • DIODE SCHOTTKY 600V 1A TO252-2
  • Unit Price $1.02000
  • CSD01060E-CT-ND
  • NFZ5BBW610LZ10L - Murata Electronics North America | 490-12189-1-ND DigiKey Electronics
  • NFZ5BBW610LZ10L
  • Murata Electronics North America
  • FERRITE BEAD 61 OHM 2020 1LN
  • Unit Price $0.54000
  • 490-12189-1-ND
Additional Resources
Standard Package ? 200
Other Names 1212-1489
802-10-018-30-507101-ND

20:42:27 1/15/2019