Add To Favorites
Product Overview
Digi-Key Part Number 1212-1182-1-ND
Copy   1212-1182-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

801-87-004-40-002191

Copy   801-87-004-40-002191
Description SMD SOCKET SHORT CONTACT SINGLE
Copy   SMD SOCKET SHORT CONTACT SINGLE
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4 Position Socket Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold

Copy   4 Position Socket Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Documents & Media
Environmental Information RoHS Declaration
Online Catalog 801 Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 801
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.100" (2.54mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
You May Also Be Interested In
  • PPTC041LGBN-RC - Sullins Connector Solutions | S5440-ND DigiKey Electronics
  • PPTC041LGBN-RC
  • Sullins Connector Solutions
  • CONN FEMALE 4POS .100" R/A TIN
  • Unit Price $0.56000
  • S5440-ND
  • DF52-4S-0.8H(21) - Hirose Electric Co Ltd | H125098CT-ND DigiKey Electronics
  • DF52-4S-0.8H(21)
  • Hirose Electric Co Ltd
  • CONN RCPT 0.8MM 4POS R/A PCB
  • Unit Price $0.47000
  • H125098CT-ND
  • M20-7910442R - Harwin Inc. | 952-3197-1-ND DigiKey Electronics
  • M20-7910442R
  • Harwin Inc.
  • CONN RCPT 2.54MM SMD 4POS
  • Unit Price $0.94000
  • 952-3197-1-ND
Additional Resources
Standard Package ? 1
Other Names 1212-1182-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65100 $6.51
100 0.56170 $56.17
500 0.45954 $229.77
1,000 0.40848 $408.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1212-1182-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.37168
  • Digi-Reel® ? : 1212-1182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

17:11:47 9/24/2018