Add To Favorites
Product Overview
Digi-Key Part Number 1212-1461-ND
Quantity Available 1,983
Can ship immediately
Manufacturer

Manufacturer Part Number

800-80-064-10-001101

Description CONN HDR 64POS 0.100 T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

64 Positions Header Connector 0.100" (2.54mm) Through Hole Tin

Documents & Media
Datasheets 800-xx-yyy-10-001101
Environmental Information RoHS Declaration
Online Catalog 800 Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 800
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 64
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.191" (4.85mm)
Contact Length - Post 0.121" (3.08mm)
Overall Contact Length 0.438" (11.12mm)
Insulation Height 0.116" (2.95mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 150VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Additional Resources
Standard Package ? 200
Other Names 1212-1461
800-80-064-10-001101-ND

18:07:43 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.41000 $5.41
10 5.19500 $51.95
100 4.32950 $432.95
500 3.68004 $1,840.02
1,000 3.13886 $3,138.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback