Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 800-80-024-65-001101-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

800-80-024-65-001101

Description CONN HDR 24POS 0.100 T/H
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 24 position 0.100" (2.54mm)

Documents & Media
Datasheets 800-xx-yyy-65-001101
Video File PRECI DIP EYE OF NEEDLE v023 Interconnects for 076mm leads
Environmental Information RoHS Declaration
Mfg CAD Models 800-80-024-65-001101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 800
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 24
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.191" (4.85mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.427" (10.85mm)
Insulation Height 0.116" (2.95mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Bronze
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 150VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 300

14:00:44 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.47893 $743.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback