Add To Favorites
800-10-006-30-507101 6 Position Spring Mating Target Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.08700 $10.87
25 1.02280 $25.57
50 0.98040 $49.02
100 0.93770 $93.77
250 0.85244 $213.11
500 0.76720 $383.60
1,000 0.68195 $681.95
2,500 0.61802 $1,545.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1212-1450-ND
Copy   1212-1450-ND
Quantity Available 1,520
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

800-10-006-30-507101

Copy   800-10-006-30-507101
Description CONN SPRING PAD 6POS SNGL SMD
Copy   CONN SPRING PAD 6POS SNGL SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6 Position Spring Mating Target Connector Surface Mount

Copy   6 Position Spring Mating Target Connector Surface Mount
Documents & Media
Datasheets 800-10-yyy-30-507101
Environmental Information RoHS Declaration
Mfg CAD Models 800-10-006-30-507101
Online Catalog 800 Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 800
Packaging ? Bulk ?
Part Status Active
Connector Type Mating Target
Number of Contacts 6
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 600
Other Names 1212-1450
800-10-006-30-507101-ND

14:31:10 1/20/2019