USD
Favorite

800-10-004-20-004101 Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,070 0.39012 $417.43

Submit a request for quotation on quantities greater than those displayed.

800-10-004-20-004101

Datasheet
Digi-Key Part Number 800-10-004-20-004101-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 800-10-004-20-004101
Copy  
Description CONN HEADER R/A 4POS 2.54MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 800-xx-yyy-20-004101
Environmental Information RoHS Declaration
Mfg CAD Models 800-10-004-20-004101
Product Attributes
Type Description Select All
Categories
Manufacturer Preci-Dip
Series 800
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.195" (4.95mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating 150VDC
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,070