Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 714-87-128-31-018101-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

714-87-128-31-018101

Description CONN PIN RCPT .016-.021 SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Solder

Documents & Media
Datasheets 714-xx-1yy-31-018101
Environmental Information RoHS Declaration
Mfg CAD Models 714-87-128-31-018101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 714
Packaging ? Strip
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.168" (4.27mm)
Accepts Pin Diameter 0.016" ~ 0.021" (0.41mm ~ 0.53mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter 0.039" ~ 0.051" (0.99mm ~ 1.30mm)
Flange Diameter 0.055" (1.40mm)
Tail Diameter -
Socket Depth 0.148" (3.76mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness Flash
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness 0.039" ~ 0.134" (1.00mm ~ 3.40mm)
Insertion Force 1.00N
 
Additional Resources
Standard Package ? 210

11:10:19 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 2.45914 $516.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback