Add To Favorites
Photo Not Available
714-83-164-31-008101 Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 6.91525 $553.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 714-83-164-31-008101-ND
Copy   714-83-164-31-008101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

714-83-164-31-008101

Copy   714-83-164-31-008101
Description CONN PIN RCPT .016-.021 PRESSFIT
Copy   CONN PIN RCPT .016-.021 PRESSFIT
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit

Copy   Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit
Documents & Media
Datasheets 714-xx-1xx-31-008101
Environmental Information RoHS Declaration
Mfg CAD Models 714-83-164-31-008101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 714
Packaging ? Strip
Part Status Active
Tail Type No Tail
Termination Press-Fit
Length - Overall 0.146" (3.71mm)
Accepts Pin Diameter 0.016" ~ 0.021" (0.41mm ~ 0.53mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter 0.041" (1.04mm)
Flange Diameter 0.055" (1.40mm)
Tail Diameter -
Socket Depth 0.126" (3.20mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Insertion Force 1.00N
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80

22:16:28 11/20/2018