Add To Favorites
Photo Not Available
714-83-131-41-001101 Pin Receptacle Connector 0.016" ~ 0.022" (0.41mm ~ 0.56mm) No Tail Solder
Product Overview
Digi-Key Part Number 714-83-131-41-001101-ND
Copy   714-83-131-41-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

714-83-131-41-001101

Copy   714-83-131-41-001101
Description CONN PIN RCPT .016-.022 SOLDER
Copy   CONN PIN RCPT .016-.022 SOLDER
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pin Receptacle Connector 0.016" ~ 0.022" (0.41mm ~ 0.56mm) No Tail Solder

Copy   Pin Receptacle Connector 0.016" ~ 0.022" (0.41mm ~ 0.56mm) No Tail Solder
Documents & Media
Datasheets 714-xx-1xx-41-001101
Environmental Information RoHS Declaration
Mfg CAD Models 714-83-131-41-001101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 714
Packaging ? Strip
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.165" (4.19mm)
Accepts Pin Diameter 0.016" ~ 0.022" (0.41mm ~ 0.56mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter 0.055" ~ 0.071" (1.40mm ~ 1.80mm)
Flange Diameter 0.072" (1.83mm)
Tail Diameter -
Socket Depth 0.146" (3.71mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness 0.039" ~ 0.102" (1.00mm ~ 2.60mm)
Insertion Force 2.00N
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 210
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 2.48095 $521.00

Submit a request for quotation on quantities greater than those displayed.

19:20:22 9/23/2018