Add To Favorites
712-87-141-41-001101 Pin Receptacle Connector 0.016" ~ 0.022" (0.41mm ~ 0.56mm) Standard Tail Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 2.48219 $521.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 712-87-141-41-001101-ND
Copy   712-87-141-41-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

712-87-141-41-001101

Copy   712-87-141-41-001101
Description CONN PIN RCPT .016-.022 SOLDER
Copy   CONN PIN RCPT .016-.022 SOLDER
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pin Receptacle Connector 0.016" ~ 0.022" (0.41mm ~ 0.56mm) Standard Tail Solder

Copy   Pin Receptacle Connector 0.016" ~ 0.022" (0.41mm ~ 0.56mm) Standard Tail Solder
Documents & Media
Datasheets 712-xx-1yy-41-001101
Environmental Information RoHS Declaration
Mfg CAD Models 712-87-141-41-001101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 712
Packaging ? Strip
Part Status Active
Tail Type Standard Tail
Termination Solder
Length - Overall 0.290" (7.37mm)
Accepts Pin Diameter 0.016" ~ 0.022" (0.41mm ~ 0.56mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter -
Flange Diameter 0.072" (1.83mm)
Tail Diameter 0.020" (0.51mm)
Socket Depth 0.146" (3.71mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness Flash
Features -
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force 2.00N
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 210

04:08:34 1/17/2019