USD
Favorite

612-83-306-41-001101 6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,104 0.39045 $431.06

Submit a request for quotation on quantities greater than those displayed.

612-83-306-41-001101

Datasheet
Digi-Key Part Number 612-83-306-41-001101-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 612-83-306-41-001101
Copy  
Description CONN IC DIP SOCKET 6POS GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole

Copy  
Documents & Media
Datasheets 612-xx-yyy-xx-zzz101
DIL/SIL/TO Socket Catalog
Environmental Information RoHS Declaration
Product Attributes
Type Description Select All
Categories
Manufacturer Preci-Dip
Series 612
Packaging Bulk 
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 6 (2 x 3)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Carrier, Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post -
Contact Material - Post Brass
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.291" (7.39mm)
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Resistance 10mOhm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,104