Add To Favorites
Photo Not Available
517-83-296-19-131111
Product Overview
Digi-Key Part Number 517-83-296-19-131111-ND
Copy   517-83-296-19-131111-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

517-83-296-19-131111

Copy   517-83-296-19-131111
Description CONN SOCKET PGA 296POS GOLD
Copy   CONN SOCKET PGA 296POS GOLD
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 517-xx-yyy-xx-zzz111
PGA/BGA/PLCC Socket Catalog
Environmental Information RoHS Declaration
Mfg CAD Models 517-83-296-19-131111
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 517
Packaging ? Bulk ?
Part Status Active
Type PGA
Number of Positions or Pins (Grid) 296 (19 x 19)
Pitch - Mating 0.050" (1.27mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.050" (1.27mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post -
Contact Material - Post Brass
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 10 mOhm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 22.72300 $454.46

Submit a request for quotation on quantities greater than those displayed.

19:06:53 9/23/2018