Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 514-87-078-13-061117-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

514-87-078-13-061117

Description CONN SOCKET PGA 78POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 514-xx-yyy-xx-zzz117
PGA/BGA/PLCC Socket Catalog
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 514
Packaging ? Bulk ?
Part Status Active
Type PGA
Number of Positions or Pins (Grid) 78 (13 x 13)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Surface Mount
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post -
Contact Material - Post Brass
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.055" (1.40mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 10 mOhm
 
Additional Resources
Standard Package ? 80

18:36:31 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 7.00225 $560.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback