Add To Favorites
Photo Not Available
510-87-144-13-041101
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
96 5.75479 $552.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 510-87-144-13-041101-ND
Copy   510-87-144-13-041101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

510-87-144-13-041101

Copy   510-87-144-13-041101
Description CONN SOCKET PGA 144POS GOLD
Copy   CONN SOCKET PGA 144POS GOLD
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 510-xx-yyy-xx-zzz101
PGA/BGA/PLCC Socket Catalog
Environmental Information RoHS Declaration
Mfg CAD Models 510-87-144-13-041101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 510
Packaging ? Bulk ?
Part Status Active
Type PGA
Number of Positions or Pins (Grid) 144 (13 x 13)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post -
Contact Material - Post Brass
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 10 mOhm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96

22:02:06 12/12/2018