USD
Favorite

Photo Not Available
510-87-012-05-001101 12 (5 x 5) Pos PGA Socket Gold Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,092 0.39562 $432.02

Submit a request for quotation on quantities greater than those displayed.

510-87-012-05-001101

Datasheet
Digi-Key Part Number 510-87-012-05-001101-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 510-87-012-05-001101
Copy  
Description CONN SOCKET PGA 12POS GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12 (5 x 5) Pos PGA Socket Gold Through Hole

Copy  
Documents & Media
Datasheets 510-xx-yyy-xx-zzz101
PGA/BGA/PLCC Socket Catalog
Environmental Information RoHS Declaration
Mfg CAD Models 510-87-012-05-001101
Product Attributes
Type Description Select All
Categories
Manufacturer Preci-Dip
Series 510
Packaging Bulk 
Part Status Active
Type PGA
Number of Positions or Pins (Grid) 12 (5 x 5)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post -
Contact Material - Post Brass
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Resistance 10mOhm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,092