Add To Favorites
499-80-212-10-009101 Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.96664 $483.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 499-80-212-10-009101-ND
Copy   499-80-212-10-009101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

499-80-212-10-009101

Copy   499-80-212-10-009101
Description CONN HDR 12POS 2.54MM T/H R/A
Copy   CONN HDR 12POS 2.54MM T/H R/A
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm)
Documents & Media
Datasheets 499-xx-2yy-10-009101
Environmental Information RoHS Declaration
Mfg CAD Models 499-80-212-10-009101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 499
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length -
Insulation Height 0.200" (5.08mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 150VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 500

08:59:09 10/15/2018