Add To Favorites
Photo Not Available
480-80-256-00-001101 56 Position Header Strip Connector Solder Cup Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
70 6.97743 $488.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-80-256-00-001101-ND
Copy   480-80-256-00-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

480-80-256-00-001101

Copy   480-80-256-00-001101
Description HEADER SOLDER CUP 2.54MM
Copy   HEADER SOLDER CUP 2.54MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

56 Position Header Strip Connector Solder Cup Tin

Copy   56 Position Header Strip Connector Solder Cup Tin
Documents & Media
Datasheets 480-xx-2yy-00-001101
Environmental Information RoHS Declaration
Mfg CAD Models 480-80-256-00-001101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 480
Packaging ? Bulk ?
Part Status Active
Connector Type Header Strip
Contact Type Solder Cup
Number of Positions 56
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin
Contact Finish Thickness -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70

23:16:42 1/19/2019