Add To Favorites
Photo Not Available
470-10-208-00-001101 8 Position Header Strip Connector Turret Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
420 1.14314 $480.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 470-10-208-00-001101-ND
Copy   470-10-208-00-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

470-10-208-00-001101

Copy   470-10-208-00-001101
Description HEADER TURRET 2.54MM
Copy   HEADER TURRET 2.54MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8 Position Header Strip Connector Turret Gold

Copy   8 Position Header Strip Connector Turret Gold
Documents & Media
Datasheets 470-xx-2yy-00-001101
Environmental Information RoHS Declaration
Mfg CAD Models 470-10-208-00-001101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 470
Packaging ? Bulk ?
Part Status Active
Connector Type Header Strip
Contact Type Turret
Number of Positions 8
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 420

07:00:17 1/18/2019