Add To Favorites
Photo Not Available
463-10-228-00-001101 28 Position Header Strip Connector Slotted Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
70 7.27414 $509.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 463-10-228-00-001101-ND
Copy   463-10-228-00-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

463-10-228-00-001101

Copy   463-10-228-00-001101
Description HEADER SLOTTED WIRE WRAP 2.54MM
Copy   HEADER SLOTTED WIRE WRAP 2.54MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

28 Position Header Strip Connector Slotted Gold

Copy   28 Position Header Strip Connector Slotted Gold
Documents & Media
Datasheets 463-10-2xx-00-001101
Environmental Information RoHS Declaration
Mfg CAD Models 463-10-228-00-001101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 463
Packaging ? Bulk ?
Part Status Active
Connector Type Header Strip
Contact Type Slotted
Number of Positions 28
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Termination Wire Wrap
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70

11:39:15 1/20/2019