Add To Favorites
Photo Not Available
460-80-244-00-001101 44 Position Header Strip Connector Slotted Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 5.75756 $518.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 460-80-244-00-001101-ND
Copy   460-80-244-00-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

460-80-244-00-001101

Copy   460-80-244-00-001101
Description HEADER SLOTTED 2.54MM
Copy   HEADER SLOTTED 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

44 Position Header Strip Connector Slotted Tin

Copy   44 Position Header Strip Connector Slotted Tin
Documents & Media
Datasheets 460-xx-2yy-00-001101
Environmental Information RoHS Declaration
Mfg CAD Models 460-80-244-00-001101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 460
Packaging ? Bulk ?
Part Status Active
Connector Type Header Strip
Contact Type Slotted
Number of Positions 44
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin
Contact Finish Thickness -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 90

17:32:00 10/18/2018