USD
Favorite

423-87-218-41-001101 18 Position Socket Connector Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
340 1.47456 $501.35

Submit a request for quotation on quantities greater than those displayed.

423-87-218-41-001101

Datasheet
Digi-Key Part Number 423-87-218-41-001101-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 423-87-218-41-001101
Copy  
Description CONN SOCKET 18POS 0.1 GOLD PCB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18 Position Socket Connector Through Hole

Copy  
Documents & Media
Environmental Information RoHS Declaration
Datasheets 423-xx-2yy-41-001101
Mfg CAD Models 423-87-218-41-001101
HTML Datasheet 423-xx-2yy-41-001101
Product Attributes
Type Description Select All
Categories
Manufacturer Preci-Dip
Series 423
Packaging Bulk 
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 18
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Wire Wrap
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.193" (4.90mm)
Contact Length - Post 0.510" (12.95mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

456-V3-218-00-014101

CONN HEADER VERT 18POS 2.54MM

Preci-Dip

$3.25018 Details

450-10-218-00-013101

CONN HEADER VERT 18POS 2.54MM

Preci-Dip

$1.77633 Details

451-10-218-00-017101

CONN HEADER VERT 18POS 2.54MM

Preci-Dip

$6.93063 Details

451-10-218-00-016101

CONN HEADER VERT 18POS 2.54MM

Preci-Dip

$6.43678 Details

451-80-218-00-017101

CONN HEADER VERT 18POS 2.54MM

Preci-Dip

$4.72683 Details

451-80-218-00-016101

CONN HEADER VERT 18POS 2.54MM

Preci-Dip

$4.36525 Details
Additional Resources
Standard Package 340