Add To Favorites
416-87-210-41-011101 10 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
430 1.13702 $488.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 416-87-210-41-011101-ND
Copy   416-87-210-41-011101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

416-87-210-41-011101

Copy   416-87-210-41-011101
Description CONN SOCKET 10POS 0.1 GOLD PCB
Copy   CONN SOCKET 10POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Position Socket Connector 0.100" (2.54mm) Through Hole Gold

Copy   10 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Documents & Media
Datasheets 416-xx-2yy-41-zzz101
Environmental Information RoHS Declaration
Mfg CAD Models 416-87-210-41-011101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 416
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.709" (18.00mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 430

14:38:55 12/18/2018