Add To Favorites
416-83-268-41-007101 68 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Overview
Digi-Key Part Number 416-83-268-41-007101-ND
Copy   416-83-268-41-007101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

416-83-268-41-007101

Copy   416-83-268-41-007101
Description PCB CONN SOLDER TAIL ST 2.54MM
Copy   PCB CONN SOLDER TAIL ST 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

68 Position Socket Connector 0.100" (2.54mm) Through Hole Gold

Copy   68 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Documents & Media
Datasheets 416-xx-2yy-41-zzz101
Environmental Information RoHS Declaration
Mfg CAD Models 416-83-268-41-007101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 416
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 68
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Insulation Color Black
Insulation Height 0.394" (10.00mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 70
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
70 7.02914 $492.04

Submit a request for quotation on quantities greater than those displayed.

09:47:53 9/20/2018