Add To Favorites
415-83-240-41-001101 40 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 2.46743 $518.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 415-83-240-41-001101-ND
Copy   415-83-240-41-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

415-83-240-41-001101

Copy   415-83-240-41-001101
Description CONN SOCKET 40POS 0.1 GOLD PCB
Copy   CONN SOCKET 40POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

40 Position Socket Connector 0.100" (2.54mm) Through Hole Gold

Copy   40 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Documents & Media
Datasheets 415-xx-2yy-41-001101
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 415
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Insulation Color Black
Insulation Height 0.124" (3.14mm)
Contact Length - Post 0.107" (2.71mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 210

17:25:45 1/17/2019