Add To Favorites
Photo Not Available
380-80-156-00-001101 56 Position Header Strip Connector Solder Cup Tin
Product Overview
Digi-Key Part Number 380-80-156-00-001101-ND
Copy   380-80-156-00-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

380-80-156-00-001101

Copy   380-80-156-00-001101
Description HEADER SOLDER TAIL 2.54MM
Copy   HEADER SOLDER TAIL 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

56 Position Header Strip Connector Solder Cup Tin

Copy   56 Position Header Strip Connector Solder Cup Tin
Documents & Media
Datasheets 380-xx-1yy-00-001101
Environmental Information RoHS Declaration
Mfg CAD Models 380-80-156-00-001101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 380
Packaging ? Bulk ?
Part Status Active
Connector Type Header Strip
Contact Type Solder Cup
Number of Positions 56
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin
Contact Finish Thickness -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
70 6.97743 $488.42

Submit a request for quotation on quantities greater than those displayed.

20:25:57 9/24/2018