Add To Favorites
Photo Not Available
373-10-135-00-001101 35 Position Header Strip Connector Turret Gold
Product Overview
Digi-Key Part Number 373-10-135-00-001101-ND
Copy   373-10-135-00-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

373-10-135-00-001101

Copy   373-10-135-00-001101
Description HEADER TURRET WIRE WRAP 2.54MM
Copy   HEADER TURRET WIRE WRAP 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

35 Position Header Strip Connector Turret Gold

Copy   35 Position Header Strip Connector Turret Gold
Documents & Media
Datasheets 373-10-1xx-00-001101
Environmental Information RoHS Declaration
Mfg CAD Models 373-10-135-00-001101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 373
Packaging ? Bulk ?
Part Status Active
Connector Type Header Strip
Contact Type Turret
Number of Positions 35
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Wire Wrap
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
70 7.04157 $492.91

Submit a request for quotation on quantities greater than those displayed.

21:37:37 9/23/2018