Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 360-80-119-00-001101-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

360-80-119-00-001101

Description HEADER SOLDER TAIL 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

19 Position Header Strip Connector Slotted Tin

Documents & Media
Datasheets 360-xx-1yy-00-001101
Environmental Information RoHS Declaration
Mfg CAD Models 360-80-119-00-001101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 360
Packaging ? Bulk ?
Part Status Active
Connector Type Header Strip
Contact Type Slotted
Number of Positions 19
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin
Contact Finish Thickness -
Color Black
 
Additional Resources
Standard Package ? 210

19:58:39 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 2.48624 $522.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback