Add To Favorites
350-80-129-00-024101 Connector Header Through Hole 29 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 350-80-129-00-024101-ND
Copy   350-80-129-00-024101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

350-80-129-00-024101

Copy   350-80-129-00-024101
Description CONN HDR 29POS T/H 0.100 TIN
Copy   CONN HDR 29POS T/H 0.100 TIN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 29 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 29 position 0.100" (2.54mm)
Documents & Media
Datasheets 350-xx-1yy-00-024101
Environmental Information RoHS Declaration
Mfg CAD Models 350-80-129-00-024101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 350
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 29
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.125" (3.18mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.335" (8.51mm)
Insulation Height 0.071" (1.80mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 150VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 210
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 2.50462 $525.97

Submit a request for quotation on quantities greater than those displayed.

03:30:57 9/24/2018