Add To Favorites
350-10-121-00-019101 Connector Header Through Hole 21 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 2.47352 $519.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 350-10-121-00-019101-ND
Copy   350-10-121-00-019101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

350-10-121-00-019101

Copy   350-10-121-00-019101
Description CONN HEADER VERT 21POS 2.54MM
Copy   CONN HEADER VERT 21POS 2.54MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole 21 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 21 position 0.100" (2.54mm)
Documents & Media
Datasheets 350-xx-1yy-00-019101
Environmental Information RoHS Declaration
Mfg CAD Models 350-10-121-00-019101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 350
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 21
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post 0.108" (2.75mm)
Overall Contact Length 0.301" (7.64mm)
Insulation Height 0.071" (1.80mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features -
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating 150VDC
Mated Stacking Heights -
Contact Finish Thickness - Post 10.0µin (0.25µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 210

11:40:59 1/16/2019