Add To Favorites
322-87-131-41-001101 31 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 2.50238 $525.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 322-87-131-41-001101-ND
Copy   322-87-131-41-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

322-87-131-41-001101

Copy   322-87-131-41-001101
Description PCB CONN WIRE WRAP 2.54MM
Copy   PCB CONN WIRE WRAP 2.54MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

31 Position Socket Connector 0.100" (2.54mm) Through Hole Gold

Copy   31 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Documents & Media
Datasheets 322-xx-1yy-41-001101
Environmental Information RoHS Declaration
Mfg CAD Models 322-87-131-41-001101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 322
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Cable/Wire
Number of Positions 31
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Wire Wrap
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.193" (4.90mm)
Contact Length - Post 0.370" (9.40mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 210

21:03:22 11/18/2018