Add To Favorites
Product Overview
Digi-Key Part Number 1212-1404-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

316-87-164-41-001101

Description PCB CONN SOLDER TAIL 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

64 Position Socket Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 316-xx-1xx-41-yyy101
Environmental Information RoHS Declaration
Mfg CAD Models 316-87-164-41-001101
Online Catalog 316 Series
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 316
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 64
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.591" (15.00mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Mating Products
Additional Resources
Standard Package ? 125
Other Names 1212-1404
316-87-164-41-001101-ND

13:39:55 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.97000 $7.97
10 7.63500 $76.35
100 6.30680 $630.68
500 5.31100 $2,655.50
1,000 4.64712 $4,647.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback