Add To Favorites
310-83-110-01-609101 10 Position Socket Connector 0.200" (5.08mm) Through Hole Gold
Product Overview
Digi-Key Part Number 310-83-110-01-609101-ND
Copy   310-83-110-01-609101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

310-83-110-01-609101

Copy   310-83-110-01-609101
Description PCB CONN SOLDER TAIL
Copy   PCB CONN SOLDER TAIL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 Position Socket Connector 0.200" (5.08mm) Through Hole Gold

Copy   10 Position Socket Connector 0.200" (5.08mm) Through Hole Gold
Documents & Media
Datasheets 310-xx-1yy-01-609101
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 310
Packaging ? Bulk ?
Part Status Active
Connector Type Socket
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.200" (5.08mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Insulation Color Black
Insulation Height 0.165" (4.20mm)
Contact Length - Post 0.125" (3.18mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape Circular
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 430
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
430 1.12684 $484.54

Submit a request for quotation on quantities greater than those displayed.

22:46:13 9/18/2018