USD
Favorite

Photo Not Available
170-10-328-00-001101 28 Position DIP, DIL - Header Connector Turret Gold
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
135 4.36741 $589.60

Submit a request for quotation on quantities greater than those displayed.

170-10-328-00-001101

Datasheet
Digi-Key Part Number 170-10-328-00-001101-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 170-10-328-00-001101
Copy  
Description CONN HDR DIP TURRET 28POS GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

28 Position DIP, DIL - Header Connector Turret Gold

Copy  
Documents & Media
Datasheets 170-xx-yyy-00-001101
DIL/SIL/TO Socket Catalog
Environmental Information RoHS Declaration
HTML Datasheet 170-xx-yyy-00-001101
Product Attributes
Type Description Select All
Categories
Manufacturer Preci-Dip
Series 170
Packaging Bulk 
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Turret
Number of Positions 28
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 135