Add To Favorites
Photo Not Available
160-10-306-00-001101 6 Position DIP, DIL - Header Connector Slotted Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
426 1.13183 $482.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 160-10-306-00-001101-ND
Copy   160-10-306-00-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

160-10-306-00-001101

Copy   160-10-306-00-001101
Description DIL SOLDER TAIL 2.54MM
Copy   DIL SOLDER TAIL 2.54MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6 Position DIP, DIL - Header Connector Slotted Gold

Copy   6 Position DIP, DIL - Header Connector Slotted Gold
Documents & Media
Datasheets 160-yy-yyy-00-001101
DIL/SIL/TO Socket Catalog
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 160
Packaging ? Bulk ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Slotted
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 426

17:15:15 1/17/2019