Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 151-80-632-00-016101-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

151-80-632-00-016101

Description DIL SOLDER TAIL 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

32 Position DIP, DIL - Header Connector Male Pin Tin

Documents & Media
Datasheets 151-xx-yyy-00-zzz101
DIL/SIL/TO Socket Catalog
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 151
Packaging ? Bulk ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Male Pin
Number of Positions 32
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.600" (15.24mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin
Contact Finish Thickness -
Color Black
 
Additional Resources
Standard Package ? 78

07:27:12 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
78 7.00718 $546.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback