Add To Favorites
Photo Not Available
151-80-304-00-003101 4 Position DIP, DIL - Header Connector Male Pin Tin
Product Overview
Digi-Key Part Number 151-80-304-00-003101-ND
Copy   151-80-304-00-003101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

151-80-304-00-003101

Copy   151-80-304-00-003101
Description DIL SOLDER TAIL 2.54MM
Copy   DIL SOLDER TAIL 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4 Position DIP, DIL - Header Connector Male Pin Tin

Copy   4 Position DIP, DIL - Header Connector Male Pin Tin
Documents & Media
Datasheets 151-xx-yyy-00-zzz101
DIL/SIL/TO Socket Catalog
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 151
Packaging ? Bulk ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Male Pin
Number of Positions 4
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin
Contact Finish Thickness -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,620
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,620 0.26389 $427.50

Submit a request for quotation on quantities greater than those displayed.

10:15:47 9/23/2018